+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RT-375-3/4-X-SP

Heat shrink sleeve; 2: 1; 19.05mm; transparent


Manufacturer: TE Connectivity

Manufacturer part number:
RT-375-3/4-X-SP
TME Symbol:
RT-375-3/4-X-SP

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Shrinking ratio
2:1
Min. diameter before shrinking
19.05mm
Colour
transparent
Diameter after shrinking
9.5mm
Gross weight32.855 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
RT-375-3/4-X-SP
0 in TME stock
Net price for quantities from 75 m - 6.92 USDGross price for quantities from 75 m - 6.92 USD
Net price for quantities from 150 m - 6.35 USDGross price for quantities from 150 m - 6.35 USD
Net price for quantities from 450 m - 5.58 USDGross price for quantities from 450 m - 5.58 USD
Amount (Multiplicity: 75)
Minimum order quantity: 75.
Multiplicity: 75.
Packaging method by the manufacturerCardboard = 75 m