+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEAN WELL | |
Type of power supply | switching | |
Kind of power supply | for building in, modular | |
Power | 50W | |
Output voltage | 5V DC | |
Output voltage 2 | 12V DC | |
Output voltage 3 | -12V DC | |
Output current | 4 (0...5)A | |
Output current 2 | 2 (0...2.5)A | |
Output current 3 | 0.5 (0...1)A | |
Number of outputs | 3 | |
Body dimensions | 99x97x36mm | |
Manufacturer series | RT-50 | |
Operating temperature | -25...70°C | |
Electrical connection | terminal block | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Efficiency | 77% | |
Kind of case | 905B | |
Related items | DRL-01, DRP-03 |