+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RT-50D

Power supply: switching; for building in,modular; 51W; 5VDC; 80%


Manufacturer: MEAN WELL

Manufacturer part number:
RT-50D
TME Symbol:
RT-50D

Specification

Manufacturer
MEAN WELL
Type of power supply
switching
Kind of power supply
for building in, modular
Power
51W
Output voltage
5V DC
Output voltage 2
24V DC
Output voltage 3
12V DC
Output current
3 (0...5)A
Output current 2
1 (0...1.5)A
Output current 3
1 (0...1)A
Number of outputs
3
Body dimensions
99x97x36mm
Manufacturer series
RT-50
Operating temperature
-25...70°C
Electrical connection
terminal block
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Efficiency
80%
Kind of case
905B
Related items
DRL-01, DRP-03
Supply voltage
  • 88...264V AC
  • 125...373V DC
Caution!
  • multi output power supply - for operating properly, each channel must be loaded within specified range
Dimensions
Gross weight393.9 g
Certificates
EAN code4711287434247

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Built-in Power Supplies MEAN WELL,
See other products from this series.:
*
RT-50D
47 in TME stock
Net price for quantities from 1 pcs - 19.20 USDGross price for quantities from 1 pcs - 19.20 USD
Net price for quantities from 5 pcs - 18.30 USDGross price for quantities from 5 pcs - 18.30 USD
Net price for quantities from 10 pcs - 17.51 USDGross price for quantities from 10 pcs - 17.51 USD
Net price for quantities from 20 pcs - 17.00 USDGross price for quantities from 20 pcs - 17.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.