+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEAN WELL | |
Type of power supply | switching | |
Kind of power supply | for building in, modular | |
Power | 87.5W | |
Output voltage | 5V DC | |
Output voltage 2 | 15V DC | |
Output voltage 3 | -15V DC | |
Output current | 7 (2...10)A | |
Output current 2 | 3 (0.3...4)A | |
Output current 3 | 0.5 (0.1...1)A | |
Number of outputs | 3 | |
Body dimensions | 159x97x38mm | |
Manufacturer series | RT-85 | |
Operating temperature | -25...70°C | |
Electrical connection | terminal block | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Efficiency | 77% | |
Kind of case | 901C | |
Related items | DRL-02, DRP-03 |