+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RAWLPLUG | |
Type of drill | for concrete | |
Tools application | concrete | |
Drill diameter | 10mm | |
Length | 260mm | |
Material | chromium-nickel-molybdenum steel | |
Tip material | cemented carbide | |
Kind of holder | SDS-Plus® | |
Working part length | 200mm | |
Manufacturer series | Aggressor |