+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RAWLPLUG | |
Type of power tool accessories | chisel | |
Length | 0.25m | |
Material | chromium-nickel-molybdenum steel | |
Kind of holder | SDS-Plus® | |
Diameter | 22mm | |
Kind of chisel | duct mount |