+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RAWLPLUG | |
Type of drill | universal | |
Drill diameter | 6mm | |
Length | 0.1m | |
Kind of drill bit | for concrete, for metal, for wood | |
Tip material | cemented carbide | |
Working part length | 60mm | |
Kind of holder | cylindrical | |
Manufacturer series | Multidrill |