+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | RAWLPLUG | |
Type of drill | universal | |
Drill diameter | 10mm | |
Length | 120mm | |
Kind of drill bit | for concrete, for metal, for wood | |
Tip material | cemented carbide | |
Working part length | 80mm | |
Kind of holder | cylindrical | |
Manufacturer series | Multidrill |