+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL | |
Type of connector | circular | |
Connector | socket | |
Mechanical mounting | flange (4 holes), for panel mounting | |
Number of pins | 4 | |
Kind of connector | male | |
Connector variant | w/o contacts | |
Electrical mounting | crimped | |
Manufacturer series | RT360 | |
IP rating | IP67 | |
Locking system | external bayonet | |
Case | size 10 | |
Contact size | 16 | |
Conform to the norm | UL E63093 | |
Body material | aluminium, zinc | |
Plating material | nickel | |
Trade name | Ecomate RM | |
Operating temperature | -40...105°C |