+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RT00123PNH-K

Connector: circular; socket; PIN: 3; male; crimped; RT360; IP67; 13A


Manufacturer: AMPHENOL

Manufacturer part number:
RT00123PNH-K
TME Symbol:
RT00123PNH-K

Specification

Manufacturer
AMPHENOL
Type of connector
circular
Connector
socket
Mechanical mounting
flange (4 holes), for panel mounting
Number of pins
3
Kind of connector
male
Electrical mounting
crimped
Manufacturer series
RT360
IP rating
IP67
Locking system
external bayonet
Contact plating
gold flash
Current rating
13A
Rated voltage
0.3kV
Wire cross-section
0.75...1.5mm2
Case
size 12
Contact size
16
Kit contents
complete set
Trade name
Ecomate RM
Gross weight25.73 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AMPHENOL connectors AMPHENOL,
See other products from this series.:
*
RT00123PNH-K
33 in TME stock
Net price for quantities from 1 pcs - 15.90 USDGross price for quantities from 1 pcs - 15.90 USD
Net price for quantities from 5 pcs - 14.57 USDGross price for quantities from 5 pcs - 14.57 USD
Net price for quantities from 10 pcs - 13.72 USDGross price for quantities from 10 pcs - 13.72 USD
Net price for quantities from 25 pcs - 12.62 USDGross price for quantities from 25 pcs - 12.62 USD
Net price for quantities from 50 pcs - 11.94 USDGross price for quantities from 50 pcs - 11.94 USD
Net price for quantities from 100 pcs - 11.41 USDGross price for quantities from 100 pcs - 11.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.