+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL | |
Type of connector | circular | |
Connector | socket | |
Mechanical mounting | flange (4 holes), for panel mounting | |
Number of pins | 8 | |
Kind of connector | female | |
Electrical mounting | crimped | |
Manufacturer series | RT360 | |
IP rating | IP67 | |
Locking system | external bayonet | |
Contact plating | gold flash | |
Current rating | 13A | |
Rated voltage | 0.3kV | |
Wire cross-section | 0.75...1.5mm2 | |
Case | size 12 | |
Contact size | 16 | |
Kit contents | complete set | |
Trade name | Ecomate RM |