+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: YAGEO
Manufacturer | YAGEO | |
Type of resistor | thin film | |
Resistance | 2.2kΩ | |
Kind of resistor | precise | |
Mounting | SMD | |
Case - inch | 0402 | |
Case - mm | 1005 | |
Power | 62.5mW | |
Tolerance | ±0.1% | |
Max. operating voltage | 50V AC | |
Operating temperature | -55...155°C | |
Temperature coefficient | 25ppm/°C |