+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RT0402FRE07100KL

Resistor: thin film; 100kΩ; precise; SMD; 0402; 62.5mW; ±1%


Manufacturer: YAGEO

Manufacturer part number:
RT0402FRE07100KL
TME Symbol:
RT0402FRE07100KL

Specification

Manufacturer
YAGEO
Type of resistor
thin film
Resistance
100kΩ
Kind of resistor
precise
Mounting
SMD
Case - inch
0402
Case - mm
1005
Power
62.5mW
Tolerance
±1%
Max. operating voltage
50V AC
Operating temperature
-55...155°C
Temperature coefficient
50ppm/°C
Gross weight0.065 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors YAGEO,
*
RT0402FRE07100KL
0 in TME stock
Net price for quantities from 10000 pcs - 0.00 USDGross price for quantities from 10000 pcs - 0.00 USD
Net price for quantities from 20000 pcs - 0.00 USDGross price for quantities from 20000 pcs - 0.00 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.