+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RT0603BRC0740K2L

Resistor: thin film; 40.2kΩ; precise; SMD; 0603; 100mW; ±0.1%


Manufacturer: YAGEO

Manufacturer part number:
RT0603BRC0740K2L
TME Symbol:
RT0603BRC0740K2L

Specification

Manufacturer
YAGEO
Type of resistor
thin film
Resistance
40.2kΩ
Kind of resistor
precise
Mounting
SMD
Case - inch
0603
Case - mm
1608
Power
0.1W
Tolerance
±0.1%
Max. operating voltage
75V AC
Operating temperature
-55...155°C
Temperature coefficient
15ppm/°C
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors YAGEO,
*
RT0603BRC0740K2L
0 in TME stock
Net price for quantities from 5000 pcs - 0.12 USDGross price for quantities from 5000 pcs - 0.12 USD
Net price for quantities from 30000 pcs - 0.11 USDGross price for quantities from 30000 pcs - 0.11 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.