+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RT06104SNH-K

Connector: circular; plug; for cable; PIN: 4; female; crimped; RT360


Manufacturer: AMPHENOL

Manufacturer part number:
RT06104SNH-K
TME Symbol:
RT06104SNH-K

Specification

Manufacturer
AMPHENOL
Type of connector
circular
Connector
plug
Mechanical mounting
for cable
Number of pins
4
Kind of connector
female
Electrical mounting
crimped
Manufacturer series
RT360
IP rating
IP67
Locking system
internal bayonet
Contact plating
gold flash
Current rating
13A
Rated voltage
0.3kV
Spatial orientation
straight
Wire cross-section
0.75...1.5mm2
Case
size 10
Contact size
16
Kit contents
complete set
Trade name
Ecomate RM
Gross weight54.32 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AMPHENOL connectors AMPHENOL,
See other products from this series.:
*
RT06104SNH-K
2 in TME stock
Net price for quantities from 1 pcs - 38.45 USDGross price for quantities from 1 pcs - 38.45 USD
Net price for quantities from 10 pcs - 35.68 USDGross price for quantities from 10 pcs - 35.68 USD
Net price for quantities from 50 pcs - 33.50 USDGross price for quantities from 50 pcs - 33.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.