+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RT0712-3SNH

Connector: circular; socket,plug; PIN: 3; female; w/o contacts


Manufacturer: AMPHENOL

Manufacturer part number:
RT0712-3SNH
TME Symbol:
RT0712-3SNH

Specification

Manufacturer
AMPHENOL
Type of connector
circular
Connector
plug, socket
Mechanical mounting
for cable, for panel mounting, front side nut
Number of pins
3
Kind of connector
female
Connector variant
w/o contacts
Manufacturer series
RT360
IP rating
IP67
Locking system
external bayonet
Case
size 12
Contact size
16
Conform to the norm
UL E63093
Body material
aluminium, zinc
Plating material
nickel
Trade name
Ecomate RM
Operating temperature
-40...105°C
Gross weight34.29 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AMPHENOL connectors AMPHENOL,
See other products from this series.:
*
RT0712-3SNH
0 in TME stock
Net price for quantities from 100 pcs - 16.64 USDGross price for quantities from 100 pcs - 16.64 USD
Net price for quantities from 500 pcs - 14.66 USDGross price for quantities from 500 pcs - 14.66 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.