+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RT07128PNH-K

Connector: circular; socket,plug; PIN: 8; male; crimped; RT360; IP67


Manufacturer: AMPHENOL

Manufacturer part number:
RT07128PNH-K
TME Symbol:
RT07128PNH-K

Specification

Manufacturer
AMPHENOL
Type of connector
circular
Connector
plug, socket
Mechanical mounting
for cable, for panel mounting, front side nut, screwed
Number of pins
8
Kind of connector
male
Electrical mounting
crimped
Manufacturer series
RT360
IP rating
IP67
Locking system
external bayonet
Contact plating
gold flash
Current rating
13A
Rated voltage
0.3kV
Wire cross-section
0.75...1.5mm2
Case
size 12
Contact size
16
Kit contents
complete set
Trade name
Ecomate RM
Gross weight39.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AMPHENOL connectors AMPHENOL,
See other products from this series.:
*
RT07128PNH-K
0 in TME stock
Net price for quantities from 20 pcs - 23.89 USDGross price for quantities from 20 pcs - 23.89 USD
Net price for quantities from 100 pcs - 20.42 USDGross price for quantities from 100 pcs - 20.42 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.