+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RT07128SNH-K

Connector: circular; socket,plug; PIN: 8; female; crimped; RT360


Manufacturer: AMPHENOL

Manufacturer part number:
RT07128SNH-K
TME Symbol:
RT07128SNH-K

Specification

Manufacturer
AMPHENOL
Type of connector
circular
Connector
plug, socket
Mechanical mounting
for cable, for panel mounting, front side nut, screwed
Number of pins
8
Kind of connector
female
Electrical mounting
crimped
Manufacturer series
RT360
IP rating
IP67
Locking system
external bayonet
Contact plating
gold flash
Current rating
13A
Rated voltage
0.3kV
Wire cross-section
0.75...1.5mm2
Case
size 12
Contact size
16
Kit contents
complete set
Trade name
Ecomate RM
Gross weight39.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AMPHENOL connectors AMPHENOL,
See other products from this series.:
*
RT07128SNH-K
37 in TME stock
Net price for quantities from 1 pcs - 21.84 USDGross price for quantities from 1 pcs - 21.84 USD
Net price for quantities from 40 pcs - 20.10 USDGross price for quantities from 40 pcs - 20.10 USD
Net price for quantities from 100 pcs - 18.44 USDGross price for quantities from 100 pcs - 18.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcs