+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RT0L-14CG-S2

Gland; straight; size 14; metal; Plating: nickel; 12.5mm; RT360


Manufacturer: AMPHENOL

Manufacturer part number:
RT0L-14CG-S2
TME Symbol:
RT0L-14CG-S2

Specification

Manufacturer
AMPHENOL
Type of connector accessories
gland
Spatial orientation
straight
Case
size 14
Body material
metal
Plating material
nickel
Max. cable diameter
12.5mm
Trade name
Ecomate RM
Application - series/manufacturer
RT360
Operating temperature
-40...105°C
Gross weight50.88 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AMPHENOL connectors AMPHENOL,
*
RT0L-14CG-S2
85 in TME stock
Net price for quantities from 1 pcs - 11.63 USDGross price for quantities from 1 pcs - 11.63 USD
Net price for quantities from 25 pcs - 10.61 USDGross price for quantities from 25 pcs - 10.61 USD
Net price for quantities from 100 pcs - 9.54 USDGross price for quantities from 100 pcs - 9.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.