+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL | |
Type of connector accessories | gland | |
Spatial orientation | straight | |
Case | size 16 | |
Body material | metal | |
Plating material | nickel | |
Max. cable diameter | 18mm | |
Trade name | Ecomate RM | |
Application - series/manufacturer | RT360 | |
Operating temperature | -40...105°C |