+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RT0L-18CG-S2

Gland; straight; size 18; metal; Plating: nickel; 18mm; Ecomate RM


Manufacturer: AMPHENOL

Manufacturer part number:
RT0L-18CG-S2
TME Symbol:
RT0L-18CG-S2

Specification

Manufacturer
AMPHENOL
Type of connector accessories
gland
Spatial orientation
straight
Case
size 18
Body material
metal
Plating material
nickel
Max. cable diameter
18mm
Trade name
Ecomate RM
Application - series/manufacturer
RT360
Operating temperature
-40...105°C
Gross weight75.07 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AMPHENOL connectors AMPHENOL,
*
RT0L-18CG-S2
0 in TME stock
Net price for quantities from 1 pcs - 11.57 USDGross price for quantities from 1 pcs - 11.57 USD
Net price for quantities from 5 pcs - 10.91 USDGross price for quantities from 5 pcs - 10.91 USD
Net price for quantities from 25 pcs - 9.20 USDGross price for quantities from 25 pcs - 9.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs