+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL | |
Type of connector | circular | |
Connector | plug | |
Mechanical mounting | for cable | |
Number of pins | 32 | |
Kind of connector | male | |
Electrical mounting | crimped | |
Manufacturer series | RT360 | |
IP rating | IP67 | |
Locking system | internal bayonet | |
Contact plating | gold flash | |
Current rating | 7.5A | |
Rated voltage | 0.15kV | |
Spatial orientation | straight | |
Wire cross-section | 0.35...0.5mm2 | |
Case | size 18 | |
Contact size | 20 | |
Kit contents | complete set | |
Trade name | Ecomate RM |