+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RT1206FRE071ML

Resistor: thin film; 1MΩ; precise; SMD; 1206; 250mW; ±1%; -55÷155°C


Manufacturer: YAGEO

Manufacturer part number:
RT1206FRE071ML
TME Symbol:
RT1206FRE071ML

Specification

Manufacturer
YAGEO
Type of resistor
thin film
Resistance
1MΩ
Kind of resistor
precise
Mounting
SMD
Case - inch
1206
Case - mm
3216
Power
0.25W
Tolerance
±1%
Max. operating voltage
200V AC
Operating temperature
-55...155°C
Temperature coefficient
50ppm/°C
Gross weight0.162 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors YAGEO,
*
RT1206FRE071ML
0 in TME stock
No. of pieces (Multiple of: 5 000)
Minimum order quantity: 5 000.
Multiple of: 5 000.
Net price for quantities from 5000 pcs - 0.01 USDGross price for quantities from 5000 pcs - 0.01 USD
Net price for quantities from 15000 pcs - 0.01 USDGross price for quantities from 15000 pcs - 0.01 USD