+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5-1393239-9

Relay: electromagnetic; Ucoil: 24VAC; SPDT; Icontacts max: 12A


Manufacturer: TE Connectivity

Manufacturer part number:
5-1393239-9
TME Symbol:
RT214524

Specification

Manufacturer
TE Connectivity
Type of relay
electromagnetic
Coil voltage
24V AC
Contacts configuration
SPDT
Contact current max.
12A
AC contacts rating @R
12A / 250V AC
DC contacts rating @R
12A / 24V DC
Manufacturer series
RT/5
Switched voltage
max. 300V DC, max. 400V AC
Relay variant
miniature
Mounting
THT
Coil resistance
350Ω
Coil voltage min.
18V AC
Body dimensions
29x15.7x12.7mm
IP rating
IP40
Mechanical durability
30000000 cycles
Switching capacity
3kVA
Contact material
AgNi
Terminal pitch
5mm
Height
15.7mm
Number of pins
5
Coil power consumption
760mVA
Max surge current
25A
Operating temperature
-40...70°C
Dimensions
Output configuration
Gross weight12.74 g
Certificates
See other products in this category: Miniature Electromagnetic Relays TE Connectivity,
See other products from this series.:
*
5-1393239-9
162 in TME stock
Net price for quantities from 1 pcs - 2.94 USDGross price for quantities from 1 pcs - 2.94 USD
Net price for quantities from 5 pcs - 2.63 USDGross price for quantities from 5 pcs - 2.63 USD
Net price for quantities from 10 pcs - 2.48 USDGross price for quantities from 10 pcs - 2.48 USD
Net price for quantities from 25 pcs - 2.33 USDGross price for quantities from 25 pcs - 2.33 USD
Net price for quantities from 50 pcs - 2.17 USDGross price for quantities from 50 pcs - 2.17 USD
Net price for quantities from 100 pcs - 2.06 USDGross price for quantities from 100 pcs - 2.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 20 pcs