+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1393240-3

Relay: electromagnetic; Ucoil: 110VDC; SPDT; Icontacts max: 16A


Manufacturer: TE Connectivity

Manufacturer part number:
1393240-3
TME Symbol:
RT314110

Specification

Manufacturer
TE Connectivity
Type of relay
electromagnetic
Coil voltage
110V DC
Contacts configuration
SPDT
Contact current max.
16A
AC contacts rating @R
16A / 250V AC
DC contacts rating @R
16A / 24V DC
Manufacturer series
RT/5
Switched voltage
max. 300V DC, max. 400V AC
Relay variant
miniature
Mounting
THT
Coil resistance
28.8kΩ
Coil voltage min.
77V DC
Body dimensions
29x15.7x12.7mm
Coil power consumption
420mW
IP rating
IP40
Mechanical durability
30000000 cycles
Switching capacity
3kVA
Contact material
AgNi
Terminal pitch
5mm
Height
15.7mm
Number of pins
8
Max surge current
25A
Operating temperature
-40...70°C
Dimensions
Output configuration
Gross weight13.105 g
Certificates
See other products in this category: Miniature Electromagnetic Relays TE Connectivity,
See other products from this series.:
*
1393240-3
76 in TME stock
Net price for quantities from 1 pcs - 9.04 USDGross price for quantities from 1 pcs - 9.04 USD
Net price for quantities from 5 pcs - 7.20 USDGross price for quantities from 5 pcs - 7.20 USD
Net price for quantities from 20 pcs - 5.41 USDGross price for quantities from 20 pcs - 5.41 USD
Net price for quantities from 100 pcs - 5.04 USDGross price for quantities from 100 pcs - 5.04 USD
Net price for quantities from 500 pcs - 4.76 USDGross price for quantities from 500 pcs - 4.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs