+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of relay | electromagnetic | |
Coil voltage | 3V DC | |
Contacts configuration | SPDT | |
Contact current max. | 16A | |
AC contacts rating @R | 16A / 250V AC | |
DC contacts rating @R | 16A / 24V DC | |
Manufacturer series | RT1 | |
Switched voltage | max. 300V DC, max. 400V AC | |
Relay variant | bistable, miniature | |
Mounting | THT | |
Coil resistance | 15Ω | |
Body dimensions | 29x15.7x12.7mm | |
Coil power consumption | 0.6W | |
IP rating | IP40 | |
Mechanical durability | 5000000 cycles | |
Switching capacity | 4kVA | |
Contact material | AgNi 90/10 | |
Terminal pitch | 5mm | |
Height | 15.7mm | |
Number of pins | 9 | |
Design | two coils | |
Max surge current | 30A | |
Operating temperature | -40...85°C |