+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RT3MC-B-D

Connector: XLR mini; plug; male; audio video; 5A; 500V; PIN: 3; brass


Manufacturer: REAN

Manufacturer part number:
RT3MC-B-D
TME Symbol:
RT3MC-B-D

Specification

Manufacturer
REAN
Type of connector
XLR mini
Connector
plug
Kind of connector
male
Connector family
audio video
Current rating
5A
Rated voltage
0.5kV
Number of pins
3
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Contact material
brass
Contact plating
gold-plated
Enclosure material
zinc alloy
Wire size
24AWG
Cable external diameter
2...4.5mm
Body colour
black
Wire cross-section
0.22mm2
Plating material
anodized
Gross weight2 g
Certificates
See other products in this category: XLR connectors REAN,
*
RT3MC-B-D
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 2.02 USDGross price for quantities from 100 pcs - 2.02 USD