+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RT3MP

Connector: XLR mini; socket; male; 5A; 500V; PIN: 3; soldering; 24AWG


Manufacturer: REAN

Manufacturer part number:
RT3MP
TME Symbol:
RT3MP

Specification

Manufacturer
REAN
Type of connector
XLR mini
Connector
socket
Kind of connector
male
Current rating
5A
Rated voltage
0.5kV
Number of pins
3
Mechanical mounting
for panel mounting, rear side nut
Electrical mounting
soldering
Contact material
bronze
Contact plating
gold-plated
Enclosure material
zinc alloy
Wire size
24AWG
Wire cross-section
0.22mm2
Plating material
nickel
Gross weight7.5 g
Certificates
See other products in this category: XLR connectors REAN,
*
RT3MP
349 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.38 USDGross price for quantities from 1 pcs - 3.38 USD
Net price for quantities from 100 pcs - 2.47 USDGross price for quantities from 100 pcs - 2.47 USD
Net price for quantities from 200 pcs - 2.39 USDGross price for quantities from 200 pcs - 2.39 USD
Net price for quantities from 500 pcs - 2.16 USDGross price for quantities from 500 pcs - 2.16 USD
Net price for quantities from 1000 pcs - 1.92 USDGross price for quantities from 1000 pcs - 1.92 USD
Packaging method by the manufacturer:Cardboard = 100 pcs