+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6-1415073-1

Relay: interface; Ucoil: 230VAC; SPDT; 16A; 16A/250VAC; 16A/30VDC


Manufacturer: TE Connectivity

Manufacturer part number:
6-1415073-1
TME Symbol:
RT3S4T30

Specification

Manufacturer
TE Connectivity
Type of relay
interface
Coil voltage
230V AC
Contacts configuration
SPDT
Max. operating current
16A
AC contacts rating @R
16A / 250V AC
DC contacts rating @R
16A / 30V DC
Switched voltage
max. 300V DC, max. 440V AC
Mounting
for DIN rail mounting
Manufacturer series
RT
Leads
screw terminals
Relay variant
Relay set
Operating temperature
-25...85°C
Contact material
AgNi 90/10
Body dimensions
77x15.8x69mm
Kit contents
  • description plate RT17040
  • ejector RT17017
  • indication module PTML0730
  • RT314730 relay
  • socket RT78726
Gross weight56.68 g
Certificates
See other products in this category: Electromagnetic Relays - Sets TE Connectivity,
See other products from this series.:
*
6-1415073-1
0 in TME stock
Net price for quantities from 1 pcs - 17.05 USDGross price for quantities from 1 pcs - 17.05 USD
Net price for quantities from 30 pcs - 15.69 USDGross price for quantities from 30 pcs - 15.69 USD
Net price for quantities from 100 pcs - 15.44 USDGross price for quantities from 100 pcs - 15.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs