+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6-1393243-3

Relay: electromagnetic; Ucoil: 12VDC; DPDT; 8A; 8A/250VAC; 8A/30VDC


Manufacturer: TE Connectivity

Manufacturer part number:
6-1393243-3
TME Symbol:
RT424012

Specification

Manufacturer
TE Connectivity
Type of relay
electromagnetic
Coil voltage
12V DC
Contacts configuration
DPDT
Contact current max.
8A
AC contacts rating @R
8A / 250V AC
DC contacts rating @R
8A / 30V DC
Manufacturer series
RT2
Switched voltage
max. 300V DC, max. 400V AC
Relay variant
miniature, monostable
Mounting
PCB
Coil resistance
360Ω
Coil voltage min.
8.4V DC
Operate time
8ms
Body dimensions
29x12.7x15.7mm
Release time
6ms
Coil power consumption
400mW
IP rating
IP40
Contact material
AgNi 90/10
Terminal pitch
5mm
Related items
RT17017, RT17040, RT78726
Height
15.7mm
Number of pins
8
Operating temperature
-40...85°C
Dimensions
Output configuration
Gross weight12.95 g
Certificates
See other products in this category: Miniature Electromagnetic Relays TE Connectivity,
See other products from this series.:
*
6-1393243-3
37591 in TME stock
Net price for quantities from 1 pcs - 3.85 USDGross price for quantities from 1 pcs - 3.85 USD
Net price for quantities from 10 pcs - 3.50 USDGross price for quantities from 10 pcs - 3.50 USD
Net price for quantities from 20 pcs - 3.15 USDGross price for quantities from 20 pcs - 3.15 USD
Net price for quantities from 40 pcs - 2.74 USDGross price for quantities from 40 pcs - 2.74 USD
Net price for quantities from 80 pcs - 2.63 USDGross price for quantities from 80 pcs - 2.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcsCardboard = 500 pcs