+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5-1393243-2

Relay: electromagnetic; Ucoil: 5VDC; DPDT; 8A; 8A/250VAC; 8A/30VDC


Manufacturer: TE Connectivity

Manufacturer part number:
5-1393243-2
TME Symbol:
RT424F05

Specification

Manufacturer
TE Connectivity
Type of relay
electromagnetic
Coil voltage
5V DC
Contacts configuration
DPDT
Contact current max.
8A
AC contacts rating @R
8A / 250V AC
DC contacts rating @R
8A / 30V DC
Manufacturer series
RT2
Switched voltage
max. 220V DC, max. 400V AC
Relay variant
bistable, miniature
Mounting
PCB
Coil resistance
42Ω
Coil voltage min.
3.5V DC
Body dimensions
29x12.7x15.7mm
Coil power consumption
595mW
Mechanical durability
1000000 cycles
Contact material
AgNi 90/10
Terminal pitch
5mm
Number of pins
9
Design
two coils
Operating temperature
-40...85°C
Dimensions
Output configuration
Gross weight12.94 g
Certificates
See other products in this category: Miniature Electromagnetic Relays TE Connectivity,
See other products from this series.:
*
5-1393243-2
217 in TME stock
Net price for quantities from 1 pcs - 14.42 USDGross price for quantities from 1 pcs - 14.42 USD
Net price for quantities from 5 pcs - 13.01 USDGross price for quantities from 5 pcs - 13.01 USD
Net price for quantities from 20 pcs - 9.84 USDGross price for quantities from 20 pcs - 9.84 USD
Net price for quantities from 100 pcs - 9.15 USDGross price for quantities from 100 pcs - 9.15 USD
Net price for quantities from 500 pcs - 8.48 USDGross price for quantities from 500 pcs - 8.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs