+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of relay | electromagnetic | |
Coil voltage | 230V AC | |
Contacts configuration | DPST-NO | |
Contact current max. | 8A | |
AC contacts rating @R | 8A / 250V AC | |
DC contacts rating @R | 8A / 30V DC | |
Manufacturer series | RT2 | |
Switched voltage | max. 300V DC, max. 400V AC | |
Relay variant | miniature | |
Mounting | PCB | |
Coil resistance | 32.5kΩ | |
Coil voltage min. | 172.5V AC | |
Operate time | 7ms | |
Body dimensions | 29x12.7x15.7mm | |
Release time | 2ms | |
IP rating | IP40 | |
Contact material | AgNi 90/10 | |
Terminal pitch | 5mm | |
Height | 15.7mm | |
Number of pins | 8 | |
Coil power consumption | 0.75VA | |
Operating temperature | -40...70°C |