+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 16.09.2026 at 10:00 PM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: REAN
Manufacturer | REAN | |
Type of connector | XLR mini | |
Connector | plug | |
Kind of connector | male | |
Current rating | 5A | |
Rated voltage | 0.5kV | |
Number of pins | 4 | |
Spatial orientation | straight | |
Mechanical mounting | for cable | |
Electrical mounting | soldering | |
Contact material | brass | |
Contact plating | gold-plated | |
Enclosure material | zinc alloy | |
Wire size | 24AWG | |
Cable external diameter | 2...4.5mm | |
Body colour | black | |
Wire cross-section | 0.22mm2 | |
Plating material | anodized |