+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1-1415073-1

Relay: interface; Ucoil: 24VDC; DPDT; 8A; 8A/250VAC; 8A/30VDC; RT


Manufacturer: TE Connectivity

Manufacturer part number:
1-1415073-1
TME Symbol:
RT4S4LC4

Specification

Manufacturer
TE Connectivity
Type of relay
interface
Coil voltage
24V DC
Contacts configuration
DPDT
Max. operating current
8A
AC contacts rating @R
8A / 250V AC
DC contacts rating @R
8A / 30V DC
Switched voltage
max. 300V DC, max. 440V AC
Mounting
for DIN rail mounting
Manufacturer series
RT
Leads
screw terminals
Relay variant
Relay set
Operating temperature
-25...85°C
Contact material
AgNi 90/10
Body dimensions
77x15.8x69mm
Kit contents
  • description plate RT17040
  • ejector RT17017
  • indication module PTML0024
  • RT424024 relay
  • socket RT78726
Gross weight56.465 g
Certificates
See other products in this category: Electromagnetic Relays - Sets TE Connectivity,
See other products from this series.:
*
1-1415073-1
1377 in TME stock
Net price for quantities from 1 set - 11.10 USDGross price for quantities from 1 set - 11.10 USD
Net price for quantities from 30 set - 10.27 USDGross price for quantities from 30 set - 10.27 USD
Net price for quantities from 100 set - 9.49 USDGross price for quantities from 100 set - 9.49 USD
Net price for quantities from 300 set - 9.14 USDGross price for quantities from 300 set - 9.14 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 set