+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3049026

Splice terminal: rail; 1000V; screw terminal; grey; 41A; polyamide


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
3049026

Alternative designations: RT 5

TME Symbol:
RT5

Specification

Manufacturer
PHOENIX CONTACT
Type of splice terminal
rail
Rated voltage
1kV
Electrical mounting
screw terminal
Colour
grey
Maximum current
41A
Flammability rating
UL94V-0
Body material
polyamide
Wire cross-section
6mm2
Number of ways
1
Number of terminals
2
Width
16.3mm
Height
51mm
Thread
M5
Ring inside diameter
5.3mm
Gross weight37 g
Certificates
See other products in this category: Rail mounted connectors PHOENIX CONTACT,
*
3049026
0 in TME stock
Net price for quantities from 1 pcs - 4.84 USDGross price for quantities from 1 pcs - 4.84 USD
Net price for quantities from 50 pcs - 4.35 USDGross price for quantities from 50 pcs - 4.35 USD
Net price for quantities from 100 pcs - 4.13 USDGross price for quantities from 100 pcs - 4.13 USD
Net price for quantities from 250 pcs - 3.90 USDGross price for quantities from 250 pcs - 3.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs