+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RT5350F-OLINUXINO-EVB

Single-board computer; MIPS24KEc; 8MBFLASH,32MBRAM; RT5350F


Manufacturer: OLIMEX

Manufacturer part number:
RT5350F-OLINUXINO-EVB
TME Symbol:
RT5350F-OLX-EVB

Specification

Manufacturer
OLIMEX
Type of minicomputer
Single-board computer
Kind of architecture
MIPS24KEc
Memory
8MB FLASH 32MB RAM
Communictions protocol
IEEE 802.11n
Processor
RT5350F
Connection
power supply, RJ45 magnetically shielded x2, screw terminal, UEXT, USB A
Kind of memory
SDRAM
Operating system
none
Operating system support
Linux
Interface
  • Ethernet x2
  • GPIO
  • I2C
  • I2S
  • JTAG
  • PCM
  • SPI
  • UART
  • USB
  • WiFi
Supply voltage
  • 5V DC
Programmers and development kits features
  • microcontroller I/O lines lead to goldpin connectors
  • relay x2
Gross weight116.55 g
Certificates
See other products in this category: Single board computers OLIMEX,
*
RT5350F-OLINUXINO-EVB
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 28.53 USDGross price for quantities from 1 pcs - 28.53 USD