+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RT5FC-B-W

Connector: XLR mini; plug; female; 5A; 500V; PIN: 5; straight; 24AWG


Manufacturer: REAN

Manufacturer part number:
RT5FC-B-W
TME Symbol:
RT5FC-B-W

Specification

Manufacturer
REAN
Type of connector
XLR mini
Connector
plug
Kind of connector
female
Current rating
5A
Rated voltage
0.5kV
Number of pins
5
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Contact material
bronze
Contact plating
gold-plated
Enclosure material
zinc alloy
Wire size
24AWG
Cable external diameter
2...4.5mm
Body colour
black
Wire cross-section
0.22mm2
Plating material
anodized
Gross weight2 g
Certificates
See other products in this category: XLR connectors REAN,
*
RT5FC-B-W
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.48 USDGross price for quantities from 1 pcs - 5.48 USD
Net price for quantities from 10 pcs - 5.12 USDGross price for quantities from 10 pcs - 5.12 USD
Net price for quantities from 20 pcs - 4.94 USDGross price for quantities from 20 pcs - 4.94 USD
Net price for quantities from 50 pcs - 4.48 USDGross price for quantities from 50 pcs - 4.48 USD
Net price for quantities from 100 pcs - 3.91 USDGross price for quantities from 100 pcs - 3.91 USD
Net price for quantities from 200 pcs - 3.49 USDGross price for quantities from 200 pcs - 3.49 USD
Net price for quantities from 250 pcs - 3.42 USDGross price for quantities from 250 pcs - 3.42 USD