+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RT602 A+B 1KG 908-52075

Silicone; encapsulating compound; light grey; ELASTOSIL RT602


Manufacturer: WACKER

Manufacturer part number:
RT602 A+B 1KG 908-52075
TME Symbol:
RT602

Specification

Manufacturer
WACKER
Type of agent
silicone
Appearance
encapsulating compound
Colour
light grey
Name
ELASTOSIL RT602
Application
sealing and tightening
Shore hardness
30
Kind of package
can
Elongation at rupture
130%
Density
1.17g/cm3 @ 20°C
Tensile strength
1.5N/mm2
Dielectric strength
23kV/mm
Bonding time
80min
Weight mixing ratio
9:1
Resistivity
100TΩm
Dynamic viscosity
3500mPas
Curing method
RTV
Net weight
1kg
Agent features
  • excellent heat stability
  • fast-curing
  • low viscosity
  • two-component
  • very low contraction while curing
Gross weight1.5533 kg

WATCH VIDEO

See other products in this category: Encapsulating materials WACKER,
*
RT602 A+B 1KG 908-52075
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order