+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1860306-1

Socket; PIN: 8; 16A; 250VAC; H: 77mm; W: 15.8mm; screw terminals; RT/5


Manufacturer: TE Connectivity

Manufacturer part number:
1860306-1
TME Symbol:
RT78725

Specification

Manufacturer
TE Connectivity
Type of relays accessories
socket
Number of pins
8
Current rating
16A
Rated voltage
250V AC
Height
77mm
Width
15.8mm
Mounting
for DIN rail mounting
Leads
screw terminals
Operating temperature
-25...70°C
Terminal pitch
5mm
Application - series/manufacturer
RT/5
Gross weight33.94 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories TE Connectivity,
*
1860306-1
946 in TME stock
Net price for quantities from 1 pcs - 8.00 USDGross price for quantities from 1 pcs - 8.00 USD
Net price for quantities from 5 pcs - 7.47 USDGross price for quantities from 5 pcs - 7.47 USD
Net price for quantities from 10 pcs - 6.83 USDGross price for quantities from 10 pcs - 6.83 USD
Net price for quantities from 20 pcs - 5.80 USDGross price for quantities from 20 pcs - 5.80 USD
Net price for quantities from 40 pcs - 4.87 USDGross price for quantities from 40 pcs - 4.87 USD
Net price for quantities from 50 pcs - 4.69 USDGross price for quantities from 50 pcs - 4.69 USD
Net price for quantities from 100 pcs - 4.49 USDGross price for quantities from 100 pcs - 4.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs