+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1860200-1

Socket; PIN: 8; 16A; 240VAC; H: 48.3mm; W: 15.8mm; spring clamps; RT/5


Manufacturer: TE Connectivity

Manufacturer part number:
1860200-1
TME Symbol:
RT7872P

Specification

Manufacturer
TE Connectivity
Type of relays accessories
socket
Number of pins
8
Current rating
16A
Rated voltage
240V AC
Height
48.3mm
Width
15.8mm
Mounting
for DIN rail mounting
Leads
spring clamps
Operating temperature
-25...70°C
Terminal pitch
5mm
Application - series/manufacturer
RT/5
Dimensions
Gross weight35.69 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories TE Connectivity,
*
1860200-1
114 in TME stock
Net price for quantities from 1 pcs - 9.98 USDGross price for quantities from 1 pcs - 9.98 USD
Net price for quantities from 10 pcs - 9.05 USDGross price for quantities from 10 pcs - 9.05 USD
Net price for quantities from 30 pcs - 8.38 USDGross price for quantities from 30 pcs - 8.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs