+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RT/57208/M/25

Round cylinder; Piston diam: 8mm; Piston stroke: 25mm; Thread: M3


Manufacturer: NORGREN HERION

Manufacturer part number:
RT/57208/M/25
TME Symbol:
RT/57208/M/25

Specification

Manufacturer
NORGREN HERION
Type of pneumatic module
round cylinder
Piston diameter
8mm
Piston stroke
25mm
Thread
M3
Operating pressure
1...10bar
Body material
stainless steel
Seal material
NBR caoutchouc
A dimension
8mm
KK dimension
M3
D dimension
12mm
CD dimension
3mm
EE dimension
M3
MR dimension
3mm
XC dimension
48mm
BE dimension
M10x1
Dimensions
Gross weight19.1 g
See other products in this category: Actuators NORGREN HERION,
*
RT/57208/M/25
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 84.67 USDGross price for quantities from 1 pcs - 84.67 USD
Net price for quantities from 5 pcs - 78.63 USDGross price for quantities from 5 pcs - 78.63 USD