+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RT/57220/M/40

Round cylinder; Piston diam: 20mm; Piston stroke: 40mm; 1÷10bar


Manufacturer: NORGREN HERION

Manufacturer part number:
RT/57220/M/40
TME Symbol:
RT/57220/M/40

Specification

Manufacturer
NORGREN HERION
Type of pneumatic module
round cylinder
Piston diameter
20mm
Piston stroke
40mm
Thread
BSP 1/8"
Operating pressure
1...10bar
Body material
stainless steel
Seal material
NBR caoutchouc
A dimension
14mm
KK dimension
M8
D dimension
22mm
CD dimension
6mm
EE dimension
Rc1/8
MR dimension
6mm
XC dimension
75.5mm
BE dimension
M16x1.5
Dimensions
Gross weight105.9 g
See other products in this category: Actuators NORGREN HERION,
*
RT/57220/M/40
13 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 52.00 USDGross price for quantities from 1 pcs - 52.00 USD
Net price for quantities from 5 pcs - 48.27 USDGross price for quantities from 5 pcs - 48.27 USD