+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RTC1K-202

Oscilloscope: digital; Ch: 2; 200MHz; 1Gsps; 1Mpts; colour,LCD 6,5"

Manufacturer: ROHDE & SCHWARZ

Manufacturer part number:
RTC1K-202
TME Symbol:
RTC1K-202

Specification

Manufacturer
ROHDE & SCHWARZ
Type of oscilloscope
digital
Number of channels
2
Band
200MHz
Sampling
1Gsps
Memory record length
1Mpts
Kind of display used
colour, LCD 6,5"
Trigger modes
automatic, normal, single
Trigger
falling-edge, impulse width, logic, rising-edge, serial protocol, video signal
Time base
1n...100s/div
Max. input voltage
150V
Vertical resolution
8bit
Input coupling
AC, DC, GND
Trigger coupling
AC, DC, highpass, lowpass
Manufacturer series
RTC1000
Rise time
≤1.75ns
Input impedance
1MΩ/14pF
Input sensitivity
1mV/div...10V/div
Dimensions
285x175x140mm
Display resolution
640x480
Interface
  • Ethernet
  • USB
Additional functions
  • function generator
  • voltmeter
  • with built-in component test function
Measuring instrument features
  • EF function - electrical field detecion
  • mask testing
  • mathematical functions: addition, subtraction, division, multiplication and FFT
Standard equipment
  • mains cable
  • oscilloscope probe (1 per channel)
Producer guarantee (months)
  • 36
Supply voltage
  • 100...240V AC
Supply voltage 400Hz
  • 100...120V AC
Gross weight2.8755 kg

WATCH VIDEO

See other products in this category: Digital Oscilloscopes ROHDE & SCHWARZ,
See other products from this series.:
*
RTC1K-202
0 in TME stock
Net price for quantities from 1 pcs - 2 078.22 USDGross price for quantities from 1 pcs - 2 078.22 USD
No. of pieces (Multiplicity: 1)