+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ROHDE & SCHWARZ
Manufacturer | ROHDE & SCHWARZ | |
Type of oscilloscope | digital | |
Number of channels | 2 | |
Band | 300MHz | |
Sampling | 1Gsps | |
Memory record length | 1Mpts | |
Kind of display used | colour, LCD 6,5" | |
Trigger modes | automatic, normal, single | |
Trigger | falling-edge, impulse width, logic, rising-edge, serial protocol, video signal | |
Time base | 1n...100s/div | |
Max. input voltage | 150V | |
Vertical resolution | 8bit | |
Input coupling | AC, DC, GND | |
Trigger coupling | AC, DC, highpass, lowpass | |
Manufacturer series | RTC1000 | |
Rise time | ≤1.15ns | |
Input impedance | 1MΩ/14pF | |
Input sensitivity | 1mV/div...10V/div | |
Dimensions | 285x175x140mm | |
Display resolution | 640x480 |