+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RTF025N03FRATL

Transistor: N-MOSFET; unipolar; 30V; 2.5A; Idm: 10A; 800mW; TUMT3


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
RTF025N03FRATL
TME Symbol:
RTF025N03FRATL

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
30V
Drain current
2.5A
Pulsed drain current
10A
Power dissipation
0.8W
Case
TUMT3
Gate-source voltage
±12V
On-state resistance
98mΩ
Mounting
SMD
Gate charge
3.7nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors ROHM SEMICONDUCTOR,
*
RTF025N03FRATL
0 in TME stock
Net price for quantities from 1 pcs - 0.62 USDGross price for quantities from 1 pcs - 0.62 USD
Net price for quantities from 10 pcs - 0.39 USDGross price for quantities from 10 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
Net price for quantities from 3000 pcs - 0.16 USDGross price for quantities from 3000 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.