+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ROHDE & SCHWARZ
Manufacturer | ROHDE & SCHWARZ | |
Type of oscilloscope | digital | |
Number of channels | 4 | |
Band | 1GHz | |
Sampling | 2,5Gsps, 5Gsps interleaved | |
Memory record length | 80Mpts | |
Kind of display used | colour, LCD TFT 10,1" | |
Trigger modes | automatic, normal, single | |
Trigger | falling-edge, pattern width, risetime, rising-edge, runt, serial protocol, video signal | |
Time base | 0.5n...500s/div | |
Max. input voltage | 300V | |
Vertical resolution | 10bit | |
Input coupling | AC, DC, GND | |
Trigger coupling | AC, DC, highpass | |
Manufacturer series | RTM3000 | |
Rise time | 350ps | |
Input impedance | 1MΩ/14pF | |
Input sensitivity | 500µV/div...10V/div | |
Additional functions | arbitrary waveform generator | |
Dimensions | 390x220x152mm | |
Display resolution | 1280x800 | |
Touchpad | yes |