+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RTO020F15R00JTE3

Resistor: thick film; 15Ω; THT; TO220; 20W; ±5%; 500V; -55÷155°C


Manufacturer: VISHAY

Manufacturer part number:
RTO020F15R00JTE3
TME Symbol:
RTO020F15R00JTE3

Specification

Manufacturer
VISHAY
Type of resistor
thick film
Resistance
15Ω
Mounting
THT
Case
TO220
Power
20W
Tolerance
±5%
Operating voltage
500V
Operating temperature
-55...155°C
Resistor features
needs additional heatsink
Power without heatsink
2W
Recommended heatsink
thermal resistance 0,87K/W
Gross weight2.2 g
Certificates
See other products in this category: Power resistors VISHAY,
*
RTO020F15R00JTE3
0 in TME stock
Net price for quantities from 50 pcs - 6.70 USDGross price for quantities from 50 pcs - 6.70 USD
Net price for quantities from 75 pcs - 6.39 USDGross price for quantities from 75 pcs - 6.39 USD
Net price for quantities from 100 pcs - 6.16 USDGross price for quantities from 100 pcs - 6.16 USD
Net price for quantities from 150 pcs - 5.86 USDGross price for quantities from 150 pcs - 5.86 USD
Net price for quantities from 200 pcs - 5.65 USDGross price for quantities from 200 pcs - 5.65 USD
Net price for quantities from 250 pcs - 5.53 USDGross price for quantities from 250 pcs - 5.53 USD
Net price for quantities from 500 pcs - 5.48 USDGross price for quantities from 500 pcs - 5.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.