+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of resistor | thick film | |
Resistance | 3.65kΩ | |
Mounting | screw | |
Case | SOT227B | |
Power | 0.1kW | |
Tolerance | ±1% | |
Operating voltage | 1.5kV | |
Operating temperature | -55...125°C | |
Resistor features | needs additional heatsink | |
Power without heatsink | 5W | |
Recommended heatsink | thermal resistance 0,5 K/W |