+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RTOP200VS2R00FB

Resistor: thick film; 2Ω; screw; SOT227B; 200W; ±1%; 1.5kV


Manufacturer: VISHAY

Manufacturer part number:
RTOP200VS2R00FB
TME Symbol:
RTOP200VS2R00FB

Specification

Manufacturer
VISHAY
Type of resistor
thick film
Resistance
Mounting
screw
Case
SOT227B
Power
0.2kW
Tolerance
±1%
Operating voltage
1.5kV
Operating temperature
-55...125°C
Resistor features
needs additional heatsink
Power without heatsink
5W
Recommended heatsink
thermal resistance 0,5 K/W
Gross weight2.2 g
Certificates
See other products in this category: Power resistors VISHAY,
*
RTOP200VS2R00FB
0 in TME stock
Net price for quantities from 10 pcs - 161.12 USDGross price for quantities from 10 pcs - 161.12 USD
Net price for quantities from 30 pcs - 149.00 USDGross price for quantities from 30 pcs - 149.00 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.