+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RTP2C-BAG-D

Connector: Jack 3,5mm; male; straight; soldering; nickel plated

Manufacturer: REAN

Manufacturer part number:
RTP2C-BAG-D
TME Symbol:
RTP2C-BAG-D

Specification

Manufacturer
REAN
Type of connector
Jack 3,5mm
Kind of connector
male
Spatial orientation
straight
Electrical mounting
soldering
Contact plating
nickel plated
Gross weight2 g
Certificates
See other products in this category: Jack connectors REAN,
*
RTP2C-BAG-D
0 in TME stock
Net price for quantities from 100 pcs - 1.70 USDGross price for quantities from 100 pcs - 1.70 USD
No. of pieces (Multiplicity: 100)